Photo Not Available
CYALKIT-L01 S6BL111A Outputs LED Driver Evaluation Board
Product Overview
Digi-Key Part Number CYALKIT-L01-ND
Copy   CYALKIT-L01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CYALKIT-L01

Copy   CYALKIT-L01
Description KIT EVALUATION
Copy   KIT EVALUATION
Detailed Description

S6BL111A Outputs LED Driver Evaluation Board

Copy   S6BL111A  Outputs LED Driver Evaluation Board
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 21/Mar/2017
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Obsolete
Current - Output / Channel -
Outputs and Type -
Voltage - Output -
Features -
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part S6BL111A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:06:26 1/22/2019