USD
Favorite

CY90F387SPMCR-GSE1 F²MC-16LX F²MC-16LX MB90385 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.09000 $25.09
10 23.14000 $231.40
25 22.10000 $552.50
100 19.76000 $1,976.00
250 18.85000 $4,712.50
500 17.94000 $8,970.00

Submit a request for quotation on quantities greater than those displayed.

CY90F387SPMCR-GSE1

Datasheet
Digi-Key Part Number 428-4628-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY90F387SPMCR-GSE1
Copy  
Description IC MCU 16BIT 48LQFP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

F²MC-16LX F²MC-16LX MB90385 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Copy  
Documents & Media
Datasheets MB90387(S),F387(S),V495G
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Online Catalog MB90385 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F²MC-16LX MB90385
Packaging Tray 
Part Status Active
Core Processor F²MC-16LX
Core Size 16-Bit
Speed 16MHz
Connectivity CANbus, SCI, UART/USART
Peripherals POR, WDT
Number of I/O 36
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V
Data Converters A/D 8x8/10b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 250
Other Names 428-4628
MB90F387SPMCR-GSE1