Add To Favorites
Product Overview
Digi-Key Part Number 428-2279-ND
Quantity Available 286
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8CLED04D01-56LTXI

Description IC MCU 8BIT 16KB FLASH 56VQFN
Manufacturer Standard Lead Time 28 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PowerPSoC® CY8CLED
Packaging ? Tray ?
Part Status Active
Applications Intelligent LED Driver
Core Processor M8C
Program Memory Type FLASH (16 KB)
Controller Series CY8CLED
RAM Size 1K x 8
Interface DALI, DMX512, I²C, IrDA, SPI, UART/USART
Number of I/O 14
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
Base Part Number CY8CLED04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MPQ-PSOC - RPM Systems Corp | 770-1000-ND DigiKey Electronics
  • MPQ-PSOC
  • RPM Systems Corp
  • ISP 4PORT FOR CYPRESS PSOC MCU
  • Unit Price $519.00000
  • 770-1000-ND
Additional Resources
Standard Package ? 260
Other Names 428-2279

08:36:35 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 $14.41
10 13.10000 $131.00
25 12.11760 $302.94
100 11.13500 $1,113.50
260 10.15250 $2,639.65
520 9.49750 $4,938.70
1,040 8.71150 $9,059.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback