Add To Favorites
CY8CLED03D02-56LTXI
Product Overview
Digi-Key Part Number 428-2925-ND
Copy   428-2925-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8CLED03D02-56LTXI

Copy   CY8CLED03D02-56LTXI
Description IC MCU 8BIT 16KB FLASH 56VQFN
Copy   IC MCU 8BIT 16KB FLASH 56VQFN
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PowerPSoC® CY8CLED
Packaging ? Tray ?
Part Status Active
Applications Intelligent LED Driver
Core Processor M8C
Program Memory Type FLASH (16 KB)
Controller Series CY8CLED
RAM Size 1K x 8
Interface DALI, DMX512, I²C, IrDA, SPI, UART/USART
Number of I/O 14
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
Base Part Number CY8CLED03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MPQ-PSOC - RPM Systems Corp | 770-1000-ND DigiKey Electronics
  • MPQ-PSOC
  • RPM Systems Corp
  • ISP 4PORT FOR CYPRESS PSOC MCU
  • Unit Price $519.00000
  • 770-1000-ND
Additional Resources
Standard Package ? 260
Other Names 428-2925
CY8CLED03D0256LTXI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.11000 $11.11
10 10.10000 $101.00
25 9.34240 $233.56
100 8.58500 $858.50
260 7.82750 $2,035.15
520 7.32250 $3,807.70
1,040 6.71650 $6,985.16

Submit a request for quotation on quantities greater than those displayed.

03:51:12 9/21/2018