USD
Favorite

Price & Procurement
214 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : CY8C4244LQI-443-ND
  • Minimum Quantity: 1
  • Quantity Available: 41 - Immediate
  • Unit Price: $4.16000

CY8C4244LQI-443

Datasheet
Digi-Key Part Number 2015-CY8C4244LQI-443-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C4244LQI-443
Copy  
Description NO WARRANTY
Copy  
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 40-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C42xx
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-UFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
Base Part Number CY8C4244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490
Other Names 2015-CY8C4244LQI-443