Add To Favorites
Product Overview
Digi-Key Part Number 428-3666-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C4127AZI-M485

Description IC MCU 32BIT 128KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C41xx - M Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C41xx - M
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LIN, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (10x10)
 
Additional Resources
Standard Package ? 320
Other Names 428-3666

20:24:31 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.47000 $6.47
10 5.77500 $57.75
25 5.19760 $129.94
100 4.73550 $473.55
250 4.27352 $1,068.38
500 3.83460 $1,917.30
1,000 3.23400 $3,234.00
2,500 3.07230 $7,680.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback