Add To Favorites
CY8C4125LQI-483T ARM® Cortex®-M0 PSOC® 4 CY8C41xx Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.93600 $29.36
25 2.64200 $66.05
100 2.40710 $240.71
250 2.17228 $543.07
500 1.94918 $974.59
1,000 1.64388 $1,643.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4112-1-ND
Copy   428-4112-1-ND
Quantity Available 2,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C4125LQI-483T

Copy   CY8C4125LQI-483T
Description IC MCU 32BIT 32KB FLASH 40QFN
Copy   IC MCU 32BIT 32KB FLASH 40QFN
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C41xx Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6)

Copy   ARM® Cortex®-M0 PSOC® 4 CY8C41xx Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Documents & Media
Datasheets PSoC® 4100 Family
Product Training Modules PSoC 4100 & 4200 Programmable System-on-Chip
Video File PSoC Creator 101 Lesson 4: Let’s Get an LED to Blink Part 1
PSoC Creator 101 Lesson 3: Getting to Know PSoC Creator
PSoC Creator 101 Lesson 6: Let’s Get CapSense Working
PSoC Creator 101 Lesson 8: PSoC Resources
PSoC Creator 101 Lesson 5: Let’s Get an LED to Blink Part 2
PSoC Creator 101 Lesson 2: Introduction to PSoC
PSoC Creator 101 Lesson 7: IDE Export
PSoC Creator 101 Lesson 1: Introduction
PSoC Today! T.J. Rodgers discusses PSoC 4
PSoC Creator 101: CY8CKIT-049 Prototyping Kit Reset and Return to Bootloader Project
PSoC Creator 101: CY8CKIT-049 Prototyping Kit New Bootloadable
PSoC Creator 101: CY8CKIT-049 Prototyping Kit Getting Started
PSoC Creator 101: CY8CKIT-049 Prototyping Kit Proximity Project
PSoC Creator 101: PSoC Creator File Structure
PSoC Creator 101: PSoC 4200 Low Power Modes - Using the Sleep Mode
PSoC Creator 101: PSoC 4200 Low Power Modes - Tips and Tricks
PSoC Creator 101: PSoC 4200 Low Power Modes
PSoC Creator 101: CY8CKIT-049 Prototyping Kit CapSense Project
How to Get Started with PSoC 4 by Turning On/Off an LED
How to Get Started with PSoC 4 by Toggling an LED
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Design/Specification Mult Devices 30/May/2017
PCN Assembly/Origin Qualification BEOL 13/Mar/2014
Qualification Manufacture Updates 17/Jun/2014
Wafer Fab Site 12/Feb/2016
Qualification Advance Notice 20/May/2016
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C41xx
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-UFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
Base Part Number CY8C4125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-4112-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : CY8C4125LQI-483-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,612 - Immediate
  • Unit Price: $3.19000
  • Tape & Reel (TR) ? : 428-4112-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51620

07:58:28 1/18/2019