Add To Favorites
CY8C4124LQI-443T ARM® Cortex®-M0 PSOC® 4 CY8C41xx Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 40-QFN (6x6)
Product Overview
Digi-Key Part Number 428-4111-1-ND
Copy   428-4111-1-ND
Quantity Available 1,909
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C4124LQI-443T

Copy   CY8C4124LQI-443T
Description IC MCU 32BIT 16KB FLASH 40QFN
Copy   IC MCU 32BIT 16KB FLASH 40QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C41xx Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 40-QFN (6x6)

Copy   ARM® Cortex®-M0 PSOC® 4 CY8C41xx Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 40-QFN (6x6)
Documents & Media
Datasheets PSoC® 4100 Family
Product Training Modules PSoC 4100 & 4200 Programmable System-on-Chip
Video File PSoC Creator 101 Lesson 4: Let’s Get an LED to Blink Part 1
PSoC Creator 101 Lesson 3: Getting to Know PSoC Creator
PSoC Creator 101 Lesson 6: Let’s Get CapSense Working
PSoC Creator 101 Lesson 8: PSoC Resources
PSoC Creator 101 Lesson 5: Let’s Get an LED to Blink Part 2
PSoC Creator 101 Lesson 2: Introduction to PSoC
PSoC Creator 101 Lesson 7: IDE Export
PSoC Creator 101 Lesson 1: Introduction
PSoC Today! T.J. Rodgers discusses PSoC 4
PSoC Creator 101: CY8CKIT-049 Prototyping Kit Reset and Return to Bootloader Project
PSoC Creator 101: CY8CKIT-049 Prototyping Kit New Bootloadable
PSoC Creator 101: CY8CKIT-049 Prototyping Kit Getting Started
PSoC Creator 101: CY8CKIT-049 Prototyping Kit Proximity Project
PSoC Creator 101: PSoC Creator File Structure
PSoC Creator 101: PSoC 4200 Low Power Modes - Using the Sleep Mode
PSoC Creator 101: PSoC 4200 Low Power Modes - Tips and Tricks
PSoC Creator 101: PSoC 4200 Low Power Modes
PSoC Creator 101: CY8CKIT-049 Prototyping Kit CapSense Project
How to Get Started with PSoC 4 by Turning On/Off an LED
How to Get Started with PSoC 4 by Toggling an LED
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Design/Specification Mult Devices 30/May/2017
PCN Assembly/Origin Qualification BEOL 13/Mar/2014
Qualification Manufacture Updates 17/Jun/2014
Wafer Fab Site 12/Feb/2016
Qualification Advance Notice 20/May/2016
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Online Catalog PSoC® 4 CY8C41xx
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C41xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-UFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY8C4124LQI-443 - Cypress Semiconductor Corp | CY8C4124LQI-443-ND DigiKey Electronics
  • CY8C4124LQI-443
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 16KB FLASH 40QFN
  • Unit Price $3.02000
  • CY8C4124LQI-443-ND
Additional Resources
Standard Package ? 1
Other Names 428-4111-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.78100 $27.81
25 2.50280 $62.57
100 2.28040 $228.04
250 2.05796 $514.49
500 1.84658 $923.29
1,000 1.55736 $1,557.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : CY8C4124LQI-443-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,318 - Immediate
  • Unit Price: $3.02000
  • Tape & Reel (TR) ? : 428-4111-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.43640
  • Digi-Reel® ? : 428-4111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,909 - Immediate
  • Unit Price: Digi-Reel®

08:35:26 9/25/2018