Add To Favorites
CY8C4014SXS-421 ARM® Cortex®-M0 Automotive, AEC-Q100, PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 2.44200 $1,172.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3901-ND
Copy   428-3901-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C4014SXS-421

Copy   CY8C4014SXS-421
Description IC MCU 32BIT 16KB FLASH 16SOIC
Copy   IC MCU 32BIT 16KB FLASH 16SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M0 Automotive, AEC-Q100, PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC

Copy   ARM® Cortex®-M0 Automotive, AEC-Q100, PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Automotive, AEC-Q100, PSOC® 4 CY8C4000
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 13
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 480
Other Names 428-3901
CY8C4014SXS-421-ND
Alternate Package | This part is also available in the following packaging:
  • Reel : CY8C4014SXS-421T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75560

09:07:47 1/19/2019