Add To Favorites
CY8C4014LQI-421T ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33600 $23.36
25 2.08560 $52.14
100 1.87720 $187.72
250 1.66860 $417.15
500 1.46002 $730.01
1,000 1.20974 $1,209.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3965-1-ND
Copy   428-3965-1-ND
Quantity Available 1,727
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C4014LQI-421T

Copy   CY8C4014LQI-421T
Description IC MCU 32BIT 16KB FLASH 16QFN
Copy   IC MCU 32BIT 16KB FLASH 16QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-QFN (3x3)

Copy   ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C4000
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
You May Also Be Interested In
  • CY8C4014LQI-421 - Cypress Semiconductor Corp | CY8C4014LQI-421-ND DigiKey Electronics
  • CY8C4014LQI-421
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 16KB FLASH 16QFN
  • Unit Price $2.51000
  • CY8C4014LQI-421-ND
Additional Resources
Standard Package ? 1
Other Names 428-3965-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3965-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.09350
  • Digi-Reel® ? : 428-3965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,727 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : CY8C4014LQI-421-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
  • Unit Price: $2.51000

12:18:10 1/21/2019