Add To Favorites
CY8C4014FNI-421T ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-WLCSP (1.45x1.56)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.48000 $24.80
25 2.21440 $55.36
100 1.99310 $199.31
250 1.77160 $442.90
500 1.55016 $775.08
1,000 1.28441 $1,284.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3952-1-ND
Copy   428-3952-1-ND
Quantity Available 2,959
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C4014FNI-421T

Copy   CY8C4014FNI-421T
Description IC MCU 32BIT 16KB FLASH 16WLCSP
Copy   IC MCU 32BIT 16KB FLASH 16WLCSP
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-WLCSP (1.45x1.56)

Copy   ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-WLCSP (1.45x1.56)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C4000
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-XFBGA
Supplier Device Package 16-WLCSP (1.45x1.56)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATTINY20-UUR - Microchip Technology | ATTINY20-UURCT-ND DigiKey Electronics
  • ATTINY20-UUR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 12WLCSP
  • Unit Price $0.92000
  • ATTINY20-UURCT-ND
Additional Resources
Standard Package ? 1
Other Names 428-3952-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 428-3952-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,959 - Immediate
  • Unit Price: Digi-Reel®

06:21:46 1/19/2019