USD
Favorite

Price & Procurement
1,479 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : CY8C4013SXI-410-ND
  • Minimum Quantity: 1
  • Quantity Available: 590 - Immediate
  • Unit Price: $1.52000
  • Tape & Reel (TR)  : CY8C4013SXI-410T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.60802

CY8C4013SXI-410

Datasheet
Digi-Key Part Number 2015-CY8C4013SXI-410-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C4013SXI-410
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 4 CY8C4000
Packaging Tube 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CY8C4013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY8C4013LQI-411T

NO WARRANTY

Cypress Semiconductor Corp

$0.28000 Details

CY8CKIT-043

PSOC 4200M EVAL BRD

Cypress Semiconductor Corp

$10.07000 Details

CY8C4013SXI-400

NO WARRANTY

Cypress Semiconductor Corp

$0.19000 Details

STM8S001J3M3TR

IC MCU 8BIT 8KB FLASH 8SO

STMicroelectronics

$0.70000 Details

ATTINY10-TSHR

IC MCU 8BIT 1KB FLASH SOT23

Microchip Technology

$0.33000 Details

CY8C4013SXI-410

IC MCU 32BIT 8KB FLASH 8SOIC

Cypress Semiconductor Corp

$1.52000 Details
Additional Resources
Standard Package 970
Other Names 2015-CY8C4013SXI-410