Add To Favorites
Product Overview
Digi-Key Part Number CY8C3666LTI-027-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C3666LTI-027

Description IC MCU 8BIT 64KB FLASH 68QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8051 PSOC® 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 3 CY8C36xx
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 67MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART, USB
Peripherals CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
Base Part Number CY8C3666
 
For Use With
Additional Resources
Standard Package ? 260

02:35:43 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.33000 $13.33
10 12.12000 $121.20
25 11.21120 $280.28
100 10.30200 $1,030.20
260 9.39300 $2,442.18
520 8.78700 $4,569.24
1,040 8.05980 $8,382.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback