Add To Favorites
CY8C3665PVI-008 8051 PSOC® 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 32KB (32K x 8) FLASH 48-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.78000 $11.78
10 10.59800 $105.98
60 9.65550 $579.33
120 8.71350 $1,045.62
300 8.00700 $2,402.10
540 7.30050 $3,942.27
1,020 6.35850 $6,485.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3106-5-ND
Copy   428-3106-5-ND
Quantity Available 110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C3665PVI-008

Copy   CY8C3665PVI-008
Description IC MCU 8BIT 32KB FLASH 48SSOP
Copy   IC MCU 8BIT 32KB FLASH 48SSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8051 PSOC® 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 32KB (32K x 8) FLASH 48-SSOP

Copy   8051 PSOC® 3 CY8C36xx Microcontroller IC 8-Bit 67MHz 32KB (32K x 8) FLASH 48-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC® 3 CY8C36xx
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 67MHz
Connectivity EBI/EMI, I²C, LINbus, SPI, UART/USART
Peripherals CapSense, DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number CY8C3665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • MPQ-PSOC - RPM Systems Corp | 770-1000-ND DigiKey Electronics
  • MPQ-PSOC
  • RPM Systems Corp
  • ISP 4PORT FOR CYPRESS PSOC MCU
  • Unit Price $519.00000
  • 770-1000-ND
Additional Resources
Standard Package ? 60
Other Names 428-3106-5
CY8C3665PVI-008-ND

23:54:41 11/17/2018