Add To Favorites
CY8C27443-24PVXIT M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 $8.70
10 7.83300 $78.33
25 7.13680 $178.42
100 6.44060 $644.06
250 5.91840 $1,479.60
500 5.39618 $2,698.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3772-1-ND
Copy   428-3772-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C27443-24PVXIT

Copy   CY8C27443-24PVXIT
Description IC MCU 8BIT 16KB FLASH 28SSOP
Copy   IC MCU 8BIT 16KB FLASH 28SSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP

Copy   M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C27xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 24
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Data Converters A/D 4x14b; D/A 4x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
  • Photo Not Available
  • CY3261-RGB
  • Cypress Semiconductor Corp
  • KIT DEMO PSOC RGB LIGHT
  • Unit Price $98.75000
  • 428-1912-ND
You May Also Be Interested In
  • CY8C27443-24PVXI - Cypress Semiconductor Corp | 428-1597-ND DigiKey Electronics
  • CY8C27443-24PVXI
  • Cypress Semiconductor Corp
  • IC MCU 8BIT 16KB FLASH 28SSOP
  • Unit Price $8.45000
  • 428-1597-ND
  • CY8C27443-24SXI - Cypress Semiconductor Corp | 428-1598-ND DigiKey Electronics
  • CY8C27443-24SXI
  • Cypress Semiconductor Corp
  • IC MCU 8BIT 16KB FLASH 28SOIC
  • Unit Price $9.30000
  • 428-1598-ND
Additional Resources
Standard Package ? 1
Other Names 428-3772-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-1597-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,715 - Immediate
  • Unit Price: $8.45000
  • Tape & Reel (TR) ? : 428-3772-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.56300
  • Digi-Reel® ? : 428-3772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®

19:36:43 12/11/2018