Add To Favorites
CY8C27243-24PVXIT M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 $8.37
10 7.53200 $75.32
25 6.86240 $171.56
100 6.19290 $619.29
250 5.69076 $1,422.69
500 5.18862 $2,594.31
1,000 4.51913 $4,519.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3771-1-ND
Copy   428-3771-1-ND
Quantity Available 9,865
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C27243-24PVXIT

Copy   CY8C27243-24PVXIT
Description IC MCU 8BIT 16KB FLASH 20SSOP
Copy   IC MCU 8BIT 16KB FLASH 20SSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP

Copy   M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C27xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Data Converters A/D 4x14b; D/A 4x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
Additional Resources
Standard Package ? 1
Other Names 428-3771-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3771-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $4.22500
  • Digi-Reel® ? : 428-3771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,865 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-1594-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,908 - Immediate
  • Unit Price: $8.13000

04:01:06 10/15/2018