Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.00000 $50.00
25 4.50000 $112.50
100 4.10000 $410.00
260 3.70000 $962.00
520 3.32000 $1,726.40
1,040 2.80000 $2,912.00
2,600 2.66000 $6,916.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2015-CY8C240093-24LTXI-ND
Copy   2015-CY8C240093-24LTXI-ND
Quantity Available 520
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C240093-24LTXI

Copy   CY8C240093-24LTXI
Description IC MCU 8BIT 32KB FLASH 48QFN
Copy   IC MCU 8BIT 32KB FLASH 48QFN
Detailed Description

M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-QFN (7x7)

Copy   M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Documents & Media
Datasheets CY8C24x93
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C24xxx
Packaging ? Tray ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, USB
Peripherals LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 2015-CY8C240093-24LTXI

03:22:27 1/20/2019