Add To Favorites
CY8C22213-24SI M8C PSOC®1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.97500 $29.75
37 2.67757 $99.07
111 2.43946 $270.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-1549-5-ND
Copy   428-1549-5-ND
Quantity Available 161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C22213-24SI

Copy   CY8C22213-24SI
Description IC MCU 8BIT 2KB FLASH 20SOIC
Copy   IC MCU 8BIT 2KB FLASH 20SOIC
Detailed Description

M8C PSOC®1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC

Copy   M8C PSOC®1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-SOIC
Documents & Media
Datasheets CY8C22113/213
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C22xxx
Packaging ? Tube ?
Part Status Obsolete
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 2KB (2K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Data Converters A/D 2x14b; D/A 1x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number CY8C22213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
Additional Resources
Standard Package ? 37
Other Names 428-1549
428-1549-5
428-1549-ND

13:25:53 1/22/2019