Add To Favorites
CY8C21534B-24PVXI M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.77500 $47.75
25 4.29760 $107.44
100 3.91550 $391.55
470 3.53351 $1,660.75
940 2.86500 $2,693.10
1,410 2.67400 $3,770.34
2,820 2.54030 $7,163.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY8C21534B-24PVXI-ND
Copy   CY8C21534B-24PVXI-ND
Quantity Available 65
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C21534B-24PVXI

Copy   CY8C21534B-24PVXI
Description IC MCU 8BIT 8KB FLASH 28SSOP
Copy   IC MCU 8BIT 8KB FLASH 28SSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP

Copy   M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C21xxx
Packaging ? Tube ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 24
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.25 V
Data Converters A/D 28x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number CY8C21534
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
Additional Resources
Standard Package ? 470
Other Names CY8C21534B24PVXI
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C21534B-24PVXIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67400

21:40:04 1/17/2019