Add To Favorites
CY8C21312-24PVXA M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.80000 $5.80
10 5.22500 $52.25
25 4.75040 $118.76
132 4.37000 $576.84
264 3.99000 $1,053.36
528 3.62900 $1,916.11
1,056 3.13500 $3,310.56
2,508 3.00200 $7,529.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY8C21312-24PVXA-ND
Copy   CY8C21312-24PVXA-ND
Quantity Available 73
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C21312-24PVXA

Copy   CY8C21312-24PVXA
Description IC MCU 8BIT 8KB FLASH 20SSOP
Copy   IC MCU 8BIT 8KB FLASH 20SSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP

Copy   M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C21xxx
Packaging ? Tube ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.25 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number CY8C21312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
Additional Resources
Standard Package ? 132
Other Names CY8C2131224PVXA
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C21312-24PVXAT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.52700

07:37:32 1/22/2019