Add To Favorites
CY8C21123-24SXIT M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.57500 $25.75
25 2.31760 $57.94
100 2.11150 $211.15
250 1.90552 $476.38
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4146-1-ND
Copy   428-4146-1-ND
Quantity Available 4,066
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C21123-24SXIT

Copy   CY8C21123-24SXIT
Description IC MCU 8BIT 4KB FLASH 8SOIC
Copy   IC MCU 8BIT 4KB FLASH 8SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-SOIC

Copy   M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C21xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 6
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.25 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
You May Also Be Interested In
  • CY8C21534-24PVXIT - Cypress Semiconductor Corp | 428-3576-1-ND DigiKey Electronics
  • CY8C21534-24PVXIT
  • Cypress Semiconductor Corp
  • IC MCU 8BIT 8KB FLASH 28SSOP
  • Unit Price $5.08000
  • 428-3576-1-ND
  • CY8C21123-24SXI - Cypress Semiconductor Corp | 428-1682-ND DigiKey Electronics
  • CY8C21123-24SXI
  • Cypress Semiconductor Corp
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price $2.80000
  • 428-1682-ND
  • MSP430G2230IDR - Texas Instruments | 296-30235-1-ND DigiKey Electronics
  • MSP430G2230IDR
  • Texas Instruments
  • IC MCU 16BIT 2KB FLASH 8SOIC
  • Unit Price $1.20000
  • 296-30235-1-ND
  • CY8C4124LQI-443 - Cypress Semiconductor Corp | CY8C4124LQI-443-ND DigiKey Electronics
  • CY8C4124LQI-443
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 16KB FLASH 40QFN
  • Unit Price $3.02000
  • CY8C4124LQI-443-ND
  • CY8C4014SXI-420T - Cypress Semiconductor Corp | 428-4129-1-ND DigiKey Electronics
  • CY8C4014SXI-420T
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 16KB FLASH 8SOIC
  • Unit Price $2.27000
  • 428-4129-1-ND
Additional Resources
Standard Package ? 1
Other Names 428-4146-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4146-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.33000
  • Digi-Reel® ? : 428-4146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,066 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-1682-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: $2.80000

22:55:51 12/9/2018