Add To Favorites
CY8C20647-24LQXI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.22500 $42.25
25 3.80240 $95.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY8C20647-24LQXI-ND
Copy   CY8C20647-24LQXI-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C20647-24LQXI

Copy   CY8C20647-24LQXI
Description IC CAPSENCE 16K FLASH 48QFN
Copy   IC CAPSENCE 16K FLASH 48QFN
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Packaging ? Tray ?
Part Status Obsolete
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (16 kB)
Controller Series CY8C20xx7/S
RAM Size 2K x 8
Interface I²C, SPI
Number of I/O 33
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-UFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
Base Part Number CY8C20647
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

19:06:40 1/18/2019