Add To Favorites
CY8C20646AS-24LQXI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 $5.68
10 5.07500 $50.75
25 4.56760 $114.19
100 4.16150 $416.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3177-ND
Copy   428-3177-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C20646AS-24LQXI

Copy   CY8C20646AS-24LQXI
Description IC PSOC 16KB FLASH 48QFN
Copy   IC PSOC 16KB FLASH 48QFN
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Packaging ? Tray ?
Part Status Obsolete
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (16 kB)
Controller Series CY8C20xx6A
RAM Size 2K x 8
Interface I²C, SPI, USB
Number of I/O 36
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-UFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
Base Part Number CY8C20646
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 428-3177
CY8C20646AS24LQXI

04:56:28 1/21/2019