Add To Favorites
CY8C20636A-24LTXI
Product Overview
Digi-Key Part Number CY8C20636A-24LTXI-ND
Copy   CY8C20636A-24LTXI-ND
Quantity Available 214
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C20636A-24LTXI

Copy   CY8C20636A-24LTXI
Description MCU 8K FLASH 1K SRAM 48QFN
Copy   MCU 8K FLASH 1K SRAM 48QFN
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Packaging ? Tray ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (8 kB)
Controller Series CY8C20xx6A
RAM Size 1K x 8
Interface I²C, SPI
Number of I/O 36
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number CY8C20636
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MPQ-PSOC - RPM Systems Corp | 770-1000-ND DigiKey Electronics
  • MPQ-PSOC
  • RPM Systems Corp
  • ISP 4PORT FOR CYPRESS PSOC MCU
  • Unit Price $519.00000
  • 770-1000-ND
Additional Resources
Standard Package ? 260
Other Names CY8C20636A24LTXI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.95000 $29.50
25 2.65520 $66.38
100 2.41900 $241.90
260 2.18300 $567.58
520 1.95881 $1,018.58
1,040 1.65200 $1,718.08
2,600 1.56940 $4,080.44
5,200 1.51040 $7,854.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C20636A-24LTXIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.56940

04:37:56 9/25/2018