Add To Favorites
CY8C20636A-24LQXI
Product Overview
Digi-Key Part Number CY8C20636A-24LQXI-ND
Copy   CY8C20636A-24LQXI-ND
Quantity Available 152
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C20636A-24LQXI

Copy   CY8C20636A-24LQXI
Description IC CAPSENCE 8K FLASH 48QFN
Copy   IC CAPSENCE 8K FLASH 48QFN
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Packaging ? Tray ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (8 kB)
Controller Series CY8C20xx6A
RAM Size 1K x 8
Interface I²C, SPI
Number of I/O 36
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-UFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
Base Part Number CY8C20636
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.25000 $32.50
25 2.92520 $73.13
100 2.66500 $266.50
490 2.40500 $1,178.45
980 1.95000 $1,911.00
1,470 1.82000 $2,675.40
2,940 1.72900 $5,083.26
5,390 1.66400 $8,968.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C20636A-24LQXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.72900

22:00:43 9/22/2018