Add To Favorites
CY8C20424-12LQXI M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.45000 $34.50
25 3.10520 $77.63
100 2.82900 $282.90
490 2.55300 $1,250.97
980 2.07000 $2,028.60
1,470 1.93200 $2,840.04
2,940 1.83540 $5,396.08
5,390 1.76640 $9,520.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-2944-5-ND
Copy   428-2944-5-ND
Quantity Available 275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C20424-12LQXI

Copy   CY8C20424-12LQXI
Description IC MCU 8BIT 8KB FLASH 32QFN
Copy   IC MCU 8BIT 8KB FLASH 32QFN
Detailed Description

M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)

Copy   M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series PSOC®1 CY8C20xxx
Packaging ? Tray ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals LVD, POR, WDT
Number of I/O 28
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.25 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number CY8C20424
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CY8CKIT-002 - Cypress Semiconductor Corp | 428-2975-ND DigiKey Electronics
  • CY8CKIT-002
  • Cypress Semiconductor Corp
  • KIT PSOC MINIPROG3 PROGRAM DEBUG
  • Unit Price $92.81000
  • 428-2975-ND
  • CY3217 - Cypress Semiconductor Corp | 428-2021-ND DigiKey Electronics
  • CY3217
  • Cypress Semiconductor Corp
  • KIT MINIPROG PSOC
  • Unit Price $28.20000
  • 428-2021-ND
  • MPQ-PSOC - RPM Systems Corp | 770-1000-ND DigiKey Electronics
  • MPQ-PSOC
  • RPM Systems Corp
  • ISP 4PORT FOR CYPRESS PSOC MCU
  • Unit Price $519.00000
  • 770-1000-ND
Additional Resources
Standard Package ? 490
Other Names 428-2944-5
CY8C2042412LQXI
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C20424-12LQXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83540

22:41:56 1/21/2019