Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CY8C20346A-24LQXI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY8C20346A-24LQXI

Description MCU 16K FLASH 2K SRAM 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Packaging ? Tray ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (16 kB)
Controller Series CY8C20xx6A
RAM Size 2K x 8
Interface I²C, SPI
Number of I/O 20
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-SQFN (4x4)
Base Part Number CY8C20346
 
For Use With
Additional Resources
Standard Package ? 490
Other Names CY8C20346A24LQXI

04:20:32 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 2.47900 $1,214.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C20346A-24LQXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.78220
Send Feedback