USD
Favorite

Price & Procurement
734 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : CY8C20337-24LQXI-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: $4.89000
  • Tape & Reel (TR)  : CY8C20337-24LQXIT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.32391

CY8C20337-24LQXI

Datasheet
Digi-Key Part Number 2015-CY8C20337-24LQXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY8C20337-24LQXI
Copy  
Description NO WARRANTY
Copy  
Documents & Media
Datasheets CY8C20xx7/S
Environmental Information RoHS3 Certificate
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Obsolescence/ EOL CS7331P-CAZR 02/Jul/2019
PCN Assembly/Origin GSMC Manufacture Merger 15/May/2014
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Date Code/Shelf Life Chgs 18/Jul/2019
PCN Other Multiple Changes 14/Sep/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (8kB)
Controller Series CY8C20xx7/S
RAM Size 1K x 8
Interface I²C, SPI
Number of I/O 20
Voltage - Supply 1.71V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-SQFN (4x4)
Base Part Number CY8C20337
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490
Other Names 2015-CY8C20337-24LQXI