Add To Favorites
Product Overview
Digi-Key Part Number CY8C20237-24SXI-ND
Quantity Available 303
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C20237-24SXI

Description IC CAPSENCE 8K FLASH 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Controllers
Packaging ? Tube ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (8 kB)
Controller Series CY8C20xx7/S
RAM Size 1K x 8
Interface I²C, SPI
Number of I/O 14
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number CY8C20237
 
Additional Resources
Standard Package ? 240

06:26:22 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.17500 $31.75
25 2.85760 $71.44
240 2.60350 $624.84
480 2.34950 $1,127.76
720 2.10819 $1,517.90
1,200 1.77800 $2,133.60
2,640 1.68910 $4,459.22
5,040 1.62560 $8,193.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback