Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.97200 $2,430.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY8C201A0-LDX2IT-ND
Copy   CY8C201A0-LDX2IT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY8C201A0-LDX2IT

Copy   CY8C201A0-LDX2IT
Description IC CAPSENSE EXP 10 I/O 16QFN
Copy   IC CAPSENSE EXP 10 I/O 16QFN
Detailed Description

Capacitive Touch Buttons, Slider 16-QFN (3x3)

Copy   Capacitive Touch Buttons, Slider 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series CapSense® Express™
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Buttons, Slider
Proximity Detection No
Number of Inputs Up to 6
LED Driver Channels Up to 5
Interface I²C
Resolution -
Voltage - Supply 2.4 V ~ 5.25 V
Current - Supply 1.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-UFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1446 - MikroElektronika | 1471-1463-ND DigiKey Electronics
  • MIKROE-1446
  • MikroElektronika
  • CAPSENSE CLICK
  • Unit Price $16.32000
  • 1471-1463-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-2055-ND
  • Minimum Quantity: 1
  • Quantity Available: 715 - Immediate
  • Unit Price: $2.23000

22:14:20 10/19/2018