USD
Favorite

CY88121CPMC1-GSE2
Price & Procurement
160 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.80000 $16.80
10 15.44000 $154.40
25 14.80000 $370.00
100 13.04000 $1,304.00
250 12.40000 $3,100.00
500 11.60000 $5,800.00

Submit a request for quotation on quantities greater than those displayed.

CY88121CPMC1-GSE2

Datasheet
Digi-Key Part Number 428-4627-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY88121CPMC1-GSE2
Copy  
Description IC MCU 16BIT 64LQFP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MB88121
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Online Catalog MB88121 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Applications Automotive
Core Processor External
Program Memory Type External Program Memory
Controller Series -
RAM Size 8K x 8
Interface Parallel Host, SPI
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MB88121CPMC1-GS-N2E2

IC MCU 16BIT

Cypress Semiconductor Corp

$19.30000 Details
Additional Resources
Standard Package 160
Other Names 428-4627