Add To Favorites
Product Overview
Digi-Key Part Number 428-2266-5-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C68300C-56PVXC

Description IC USB 2.0 BRIDGE AT2LP 56-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-USB AT2LP™
Packaging ? Tube ?
Part Status Active
Protocol USB
Function Bridge, USB to ATA
Interface ATA
Standards USB 2.0
Voltage - Supply 3.15 V ~ 3.45 V
Current - Supply 50mA
Operating Temperature 0°C ~ 70°C
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number CY7C68300
 
For Use With
Additional Resources
Standard Package ? 780
Other Names 428-2266-5
CY7C68300C-56PVXC-ND
CY7C68300C56PVXC

18:22:12 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 $11.13
10 10.12000 $101.20
25 9.36120 $234.03
100 8.60200 $860.20
250 7.84300 $1,960.75
500 7.33700 $3,668.50
1,000 6.72980 $6,729.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C68300C-56PVXCT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.72980
Send Feedback