Add To Favorites
CY7C67200-48BAXI USB Controller USB 2.0, OTG HPI, HSS, I²C, SPI, UART Interface 48-FBGA (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.91000 $21.91
10 19.92000 $199.20
25 18.42600 $460.65
100 16.93200 $1,693.20
416 15.43800 $6,422.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-2262-ND
Copy   428-2262-ND
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C67200-48BAXI

Copy   CY7C67200-48BAXI
Description IC CONTROLLER USB 48FBGA
Copy   IC CONTROLLER USB 48FBGA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB Controller USB 2.0, OTG HPI, HSS, I²C, SPI, UART Interface 48-FBGA (7x7)

Copy   USB Controller USB 2.0, OTG HPI, HSS, I²C, SPI, UART Interface 48-FBGA (7x7)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series EZ-OTG™
Packaging ? Tray ?
Part Status Active
Protocol USB
Function Controller
Interface HPI, HSS, I²C, SPI, UART
Standards USB 2.0, OTG
Voltage - Supply 2.7 V ~ 3.6 V, 3 V ~ 3.6 V
Current - Supply 80mA, 135mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-TFBGA
Supplier Device Package 48-FBGA (7x7)
Base Part Number CY7C67200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 416
Other Names 428-2262
CY7C67200-48BAXI-ND
CY7C6720048BAXI
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C67200-48BAXIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.74880

15:09:13 12/11/2018