Add To Favorites
CY7C199D-10ZXI SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 10ns 28-TSOP I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.17400 $31.74
25 3.10480 $77.62
50 3.08760 $154.38
100 2.76900 $276.90
250 2.75864 $689.66
702 2.65705 $1,865.25
1,404 2.52618 $3,546.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-2013-ND
Copy   428-2013-ND
Quantity Available 134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C199D-10ZXI

Copy   CY7C199D-10ZXI
Description IC SRAM 256K PARALLEL 28TSOP I
Copy   IC SRAM 256K PARALLEL 28TSOP I
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 10ns 28-TSOP I

Copy   SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel  10ns 28-TSOP I
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP I
Base Part Number CY7C199
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 12401610E4#2A - Amphenol Commercial Products | 12401610E4#2ACT-ND DigiKey Electronics
  • 12401610E4#2A
  • Amphenol Commercial Products
  • USB TYPE-C, RA RCPT, PCB MOUNT,
  • Unit Price $2.24000
  • 12401610E4#2ACT-ND
Additional Resources
Standard Package ? 702
Other Names 428-2013
CY7C199D10ZXI
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-2014-2-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.52617

16:17:52 10/18/2018