USD
Favorite

CY7C1520KV18-250BZXC SRAM - Synchronous, DDR II Memory IC 72Mb (2M x 36) Parallel 250MHz 165-FBGA (13x15)
Price & Procurement
46 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.88000 $42.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CY7C1520KV18-250BZXC

Digi-Key Part Number 2015-CY7C1520KV18-250BZXC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1520KV18-250BZXC
Copy  
Description IC SRAM 72M PARALLEL 165FBGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SRAM - Synchronous, DDR II Memory IC 72Mb (2M x 36) Parallel 250MHz 165-FBGA (13x15)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II
Memory Size 72Mb (2M x 36)
Memory Interface Parallel
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1520
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 136
Other Names 2015-CY7C1520KV18-250BZXC