USD
Favorite

CY7C1441KV33-133BZM SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 165-FBGA (15x17)
Price & Procurement
51 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.49000 $42.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CY7C1441KV33-133BZM

Digi-Key Part Number 2015-CY7C1441KV33-133BZM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1441KV33-133BZM
Copy  
Description IC SRAM 36M PARALLEL 133MHZ
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 165-FBGA (15x17)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, SDR
Memory Size 36Mb (1M x 36)
Memory Interface Parallel
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 6.5ns
Voltage - Supply 3.135V ~ 3.6V
Operating Temperature -55°C ~ 125°C (TC)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (15x17)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 105
Other Names 2015-CY7C1441KV33-133BZM