USD
Favorite

CY7C1441KV33-133AXM SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 100-TQFP (14x20)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.49000 $42.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY7C1441KV33-133AXIT-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $42.92899

CY7C1441KV33-133AXM

Digi-Key Part Number 2015-CY7C1441KV33-133AXM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1441KV33-133AXM
Copy  
Description IC SRAM 36M PARALLEL 133MHZ
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

SRAM - Synchronous, SDR Memory IC 36Mb (1M x 36) Parallel 133MHz 6.5ns 100-TQFP (14x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, SDR
Memory Size 36Mb (1M x 36)
Memory Interface Parallel
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 6.5ns
Voltage - Supply 3.135V ~ 3.6V
Operating Temperature -55°C ~ 125°C (TC)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 72
Other Names 2015-CY7C1441KV33-133AXM