Add To Favorites
CY7C1399BN-12VXIT SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 12ns 28-SOJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97700 $29.77
25 2.92960 $73.24
50 2.92160 $146.08
100 2.61070 $261.07
250 2.52584 $631.46
500 2.51642 $1,258.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3782-1-ND
Copy   428-3782-1-ND
Quantity Available 836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1399BN-12VXIT

Copy   CY7C1399BN-12VXIT
Description IC SRAM 256K PARALLEL 28SOJ
Copy   IC SRAM 256K PARALLEL 28SOJ
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 12ns 28-SOJ

Copy   SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel  12ns 28-SOJ
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 12ns
Access Time 12ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 28-SOJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3782-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-1989-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: $3.01000
  • Tape & Reel (TR) ? : 428-3782-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.13058
  • Digi-Reel® ? : 428-3782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 836 - Immediate
  • Unit Price: Digi-Reel®

07:59:20 1/20/2019