Add To Favorites
CY7C1387D-167BZI SRAM - Synchronous Memory IC 18Mb (1M x 18) Parallel 167MHz 3.4ns 165-FBGA (13x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.56000 $23.56
10 21.94200 $219.42
25 21.70120 $542.53
50 21.16560 $1,058.28
136 18.58184 $2,527.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY7C1387D-167BZI-ND
Copy   CY7C1387D-167BZI-ND
Quantity Available 136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1387D-167BZI

Copy   CY7C1387D-167BZI
Description IC SRAM 18M PARALLEL 165FBGA
Copy   IC SRAM 18M PARALLEL 165FBGA
Detailed Description

SRAM - Synchronous Memory IC 18Mb (1M x 18) Parallel 167MHz 3.4ns 165-FBGA (13x15)

Copy   SRAM - Synchronous Memory IC 18Mb (1M x 18) Parallel 167MHz 3.4ns 165-FBGA (13x15)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous
Memory Size 18Mb (1M x 18)
Clock Frequency 167MHz
Write Cycle Time - Word, Page -
Access Time 3.4ns
Memory Interface Parallel
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1387
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 136
Other Names CY7C1387D167BZI

13:26:58 12/15/2018