Add To Favorites
CY7C1367C-166AXC SRAM - Synchronous Memory IC 9Mb (512K x 18) Parallel 166MHz 3.5ns 100-TQFP (14x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.37000 $17.37
10 16.23600 $162.36
25 16.03840 $400.96
72 15.86681 $1,142.41
144 14.15833 $2,038.80
288 13.63458 $3,926.76
504 13.55732 $6,832.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY7C1367C-166AXC-ND
Copy   CY7C1367C-166AXC-ND
Quantity Available 122
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1367C-166AXC

Copy   CY7C1367C-166AXC
Description IC SRAM 9M PARALLEL 100TQFP
Copy   IC SRAM 9M PARALLEL 100TQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Synchronous Memory IC 9Mb (512K x 18) Parallel 166MHz 3.5ns 100-TQFP (14x20)

Copy   SRAM - Synchronous Memory IC 9Mb (512K x 18) Parallel 166MHz 3.5ns 100-TQFP (14x20)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous
Memory Size 9Mb (512K x 18)
Clock Frequency 166MHz
Write Cycle Time - Word, Page -
Access Time 3.5ns
Memory Interface Parallel
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
Base Part Number CY7C1367
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 72
Other Names CY7C1367C166AXC
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1367C-166AXCT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.70147

22:08:28 12/15/2018