Add To Favorites
CY7C1365C-133BZI SRAM - Synchronous Memory IC 8Mb (256K x 32) Parallel 133MHz 6.5ns 165-FBGA (13x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.46000 $15.46
10 14.31900 $143.19
25 14.12000 $353.00
50 13.94660 $697.33
136 12.22279 $1,662.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY7C1365C-133BZI-ND
Copy   CY7C1365C-133BZI-ND
Quantity Available 136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1365C-133BZI

Copy   CY7C1365C-133BZI
Description IC SRAM 8M PARALLEL 165FBGA
Copy   IC SRAM 8M PARALLEL 165FBGA
Detailed Description

SRAM - Synchronous Memory IC 8Mb (256K x 32) Parallel 133MHz 6.5ns 165-FBGA (13x15)

Copy   SRAM - Synchronous Memory IC 8Mb (256K x 32) Parallel 133MHz 6.5ns 165-FBGA (13x15)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous
Memory Size 8Mb (256K x 32)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 6.5ns
Memory Interface Parallel
Voltage - Supply 3.135 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1365
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 136
Other Names CY7C1365C133BZI

04:48:44 12/10/2018