Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-04-2018. Minimums may apply.
Product Overview
Digi-Key Part Number CY7C1347G-250AXC-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1347G-250AXC

Description IC SRAM 4.5MBIT 250MHZ 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 250MHz 2.6ns 100-TQFP (14x20)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous
Memory Size 4.5Mb (128K x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Access Time 2.6ns
Memory Interface Parallel
Voltage - Supply 3.15 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
Base Part Number CY7C1347
 
Additional Resources
Standard Package ? 144
Other Names CY7C1347G250AXC

18:24:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.43000 $7.43
10 6.84200 $68.42
25 6.69960 $167.49
50 6.67600 $333.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback