Add To Favorites
Product Overview
Digi-Key Part Number CY7C1321KV18-250BZXC-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1321KV18-250BZXC

Description IC SRAM 18M PARALLEL 165FBGA
Detailed Description

SRAM - Synchronous, DDR II Memory IC 18Mb (512K x 36) Parallel 250MHz 165-FBGA (13x15)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II
Memory Size 18Mb (512K x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 136

05:26:49 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.97000 $27.97
10 26.28900 $262.89
25 25.38560 $634.64
50 24.57900 $1,228.95
136 21.62765 $2,941.36
272 21.04702 $5,724.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback