Add To Favorites
CY7C1321KV18-250BZC SRAM - Synchronous, DDR II Memory IC 18Mb (512K x 36) Parallel 250MHz 165-FBGA (13x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.97000 $27.97
10 26.28900 $262.89
25 25.38560 $634.64
50 24.57900 $1,228.95
136 21.62765 $2,941.36
272 21.04702 $5,724.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY7C1321KV18-250BZC-ND
Copy   CY7C1321KV18-250BZC-ND
Quantity Available 134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1321KV18-250BZC

Copy   CY7C1321KV18-250BZC
Description IC SRAM 18M PARALLEL 165FBGA
Copy   IC SRAM 18M PARALLEL 165FBGA
Detailed Description

SRAM - Synchronous, DDR II Memory IC 18Mb (512K x 36) Parallel 250MHz 165-FBGA (13x15)

Copy   SRAM - Synchronous, DDR II Memory IC 18Mb (512K x 36) Parallel 250MHz  165-FBGA (13x15)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II
Memory Size 18Mb (512K x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 136
Other Names CY7C1321KV18250BZC
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1321KV18-250BZCT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.59552

03:39:15 11/14/2018