Add To Favorites
Product Overview
Digi-Key Part Number CY7C1320KV18-250BZI-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1320KV18-250BZI

Description IC SRAM 18MBIT 250MHZ 165FBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Synchronous, DDR II Memory IC 18Mb (512K x 36) Parallel 250MHz 165-FBGA (13x15)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II
Memory Size 18Mb (512K x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1320
 
Additional Resources
Standard Package ? 136
Other Names CY7C1320KV18250BZI

18:38:42 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.83000 $32.83
10 30.85800 $308.58
25 29.79800 $744.95
50 28.85160 $1,442.58
100 25.38710 $2,538.71
250 24.70560 $6,176.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback