Add To Favorites
CY7C1314KV18-250BZI SRAM - Synchronous, QDR II Memory IC 18Mb (512K x 36) Parallel 250MHz 165-FBGA (13x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.87000 $27.87
10 26.20300 $262.03
25 25.30280 $632.57
50 24.49900 $1,224.95
136 21.55728 $2,931.79
272 20.97853 $5,706.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY7C1314KV18-250BZI-ND
Copy   CY7C1314KV18-250BZI-ND
Quantity Available 130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1314KV18-250BZI

Copy   CY7C1314KV18-250BZI
Description IC SRAM 18M PARALLEL 165FBGA
Copy   IC SRAM 18M PARALLEL 165FBGA
Detailed Description

SRAM - Synchronous, QDR II Memory IC 18Mb (512K x 36) Parallel 250MHz 165-FBGA (13x15)

Copy   SRAM - Synchronous, QDR II Memory IC 18Mb (512K x 36) Parallel 250MHz  165-FBGA (13x15)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, QDR II
Memory Size 18Mb (512K x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1314
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 136
Other Names CY7C1314KV18250BZI

11:52:17 11/19/2018