Add To Favorites
Product Overview
Digi-Key Part Number CY7C1170KV18-400BZC-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1170KV18-400BZC

Description IC SRAM 18MBIT 400MHZ 165FBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Synchronous, DDR II+ Memory IC 18Mb (512K x 36) Parallel 400MHz 165-FBGA (13x15)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, DDR II+
Memory Size 18Mb (512K x 36)
Clock Frequency 400MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1170
 
Additional Resources
Standard Package ? 136
Other Names CY7C1170KV18400BZC

20:30:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.91000 $41.91
10 38.86900 $388.69
25 37.49480 $937.37
50 36.56240 $1,828.12
100 32.02270 $3,202.27
250 31.13936 $7,784.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback