USD
Favorite

CY7C1165KV18-400BZC SRAM - Synchronous, QDR II+ Memory IC 18Mb (512K x 36) Parallel 400MHz 165-FBGA (13x15)
Price & Procurement
37 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.91000 $41.91
10 38.86900 $388.69
25 37.49480 $937.37
50 36.56240 $1,828.12
100 32.02270 $3,202.27
250 31.13936 $7,784.84

Submit a request for quotation on quantities greater than those displayed.

CY7C1165KV18-400BZC

Datasheet
Digi-Key Part Number CY7C1165KV18-400BZC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1165KV18-400BZC
Copy  
Description IC SRAM 18M PARALLEL 165FBGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SRAM - Synchronous, QDR II+ Memory IC 18Mb (512K x 36) Parallel 400MHz 165-FBGA (13x15)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, QDR II+
Memory Size 18Mb (512K x 36)
Memory Interface Parallel
Clock Frequency 400MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
Base Part Number CY7C1165
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 136
Other Names CY7C1165KV18400BZC