Add To Favorites
CY7C1049DV33-10ZSXI SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 10ns 44-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
675 4.08470 $2,757.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-1982-ND
Copy   428-1982-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1049DV33-10ZSXI

Copy   CY7C1049DV33-10ZSXI
Description IC SRAM 4M PARALLEL 44TSOP II
Copy   IC SRAM 4M PARALLEL 44TSOP II
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 10ns 44-TSOP II

Copy   SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel  10ns 44-TSOP II
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-3590-ND CY7C1049GN30-10ZSXI Cypress Semiconductor Corp Tray ? 1,171 - Immediate
$5.48000 1
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
Base Part Number CY7C1049
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY7C1049GN30-10ZSXI - Cypress Semiconductor Corp | 428-3590-ND DigiKey Electronics
  • CY7C1049GN30-10ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 4M PARALLEL 44TSOP II
  • Unit Price $5.48000
  • 428-3590-ND
Additional Resources
Standard Package ? 135
Other Names 428-1982
CY7C1049DV33-10ZSXI-ND
CY7C1049DV3310ZSXI

02:03:40 10/20/2018