Add To Favorites
CY7C1021DV33-10ZSXIT SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 10ns 44-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.73600 $27.36
25 2.69240 $67.31
50 2.68540 $134.27
100 2.39950 $239.95
250 2.32156 $580.39
500 2.31288 $1,156.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3575-1-ND
Copy   428-3575-1-ND
Quantity Available 1,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1021DV33-10ZSXIT

Copy   CY7C1021DV33-10ZSXIT
Description IC SRAM 1M PARALLEL 44TSOP II
Copy   IC SRAM 1M PARALLEL 44TSOP II
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 10ns 44-TSOP II

Copy   SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel  10ns 44-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (64K x 16)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY7C1021DV33-10ZSXI - Cypress Semiconductor Corp | 428-1974-ND DigiKey Electronics
  • CY7C1021DV33-10ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 1M PARALLEL 44TSOP II
  • Unit Price $2.77000
  • 428-1974-ND
  • XCF04SVOG20C - Xilinx Inc. | 122-1288-5-ND DigiKey Electronics
  • XCF04SVOG20C
  • Xilinx Inc.
  • IC PROM SRL FOR 4M GATE 20-TSSOP
  • Unit Price $14.60000
  • 122-1288-5-ND
  • CY7C1041GN30-10ZSXI - Cypress Semiconductor Corp | 428-3589-ND DigiKey Electronics
  • CY7C1041GN30-10ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 4M PARALLEL 44TSOP II
  • Unit Price $4.80000
  • 428-3589-ND
Additional Resources
Standard Package ? 1
Other Names 428-3575-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3575-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.95825
  • Digi-Reel® ? : 428-3575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,070 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-1974-ND
  • Minimum Quantity: 1
  • Quantity Available: 768 - Immediate
  • Unit Price: $2.77000

10:01:23 10/20/2018